4-2176217-2

Heilind Number:AMP4-2176217-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176217-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 3K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176217-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.9 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176217-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF A 0805 thin film precision resistor. With a resistance of 3.9 KΩ and a tight tolerance of 0.1%, this surface mount component ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and with a low temperature coefficient of 25PPM, it guarantees stable and reliable operation. The solder termination and compact 0805 size make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for efficient and effective circuitry. Please note, this product is not RoHS compliant.