4-2176217-3

Heilind Number:AMP4-2176217-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176217-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 4K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176217-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.7 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176217-3

Detailed Description

Enhance circuit performance with this precision resistor, a crucial component for maintaining accuracy in electronic applications. Measuring 0805 in size, with a power rating of .1W, it offers a resistance of 4.7 KΩ with a tolerance of .1%. Designed for surface mount installation, it ensures seamless integration onto PCBs. Crafted with thin film technology, it guarantees reliability and stability, meeting the demands of high-precision systems. With a low temperature coefficient of 25PPM, it excels in maintaining consistent performance even under varying environmental conditions. Each pack contains 1K resistors, making it convenient for bulk applications. Upgrade your projects with this high-quality component, essential for achieving optimal functionality.