4-2176217-7

Heilind Number:AMP4-2176217-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176217-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 6K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176217-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.8 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176217-7

Detailed Description

Enhance precision in your electronic circuit designs with this CPF A 0805 thin film precision resistor. Measuring 2 x 1.25 x .55 mm, this surface mount resistor offers a resistance of 6.8 KΩ with a tolerance of .1% and a power rating of .1 W, ensuring reliable performance. With a low temperature coefficient of 25PPM, it maintains stability across varying operating conditions. RoHS compliant and featuring solder termination, it is easy to integrate onto PCBs. Ideal for applications demanding high accuracy, this component, available in a 1K reel, is a vital addition to your inventory of passives.