4-2176230-2

Heilind Number:AMP4-2176230-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176230-2
ECAD Model:
3D Model

Description:

3522 2K2 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176230-2
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:2.2 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176230-2

Detailed Description

Elevate your electronic projects with this high-quality power resistor, featuring a durable surface mount design. With a power rating of 3 W and a resistance of 2.2 KΩ, it delivers reliable performance in a compact 2512 size code. The thick film element ensures stability, while the solder termination type offers easy installation. Meeting RoHS compliance standards, this resistor is environmentally friendly, making it a smart choice for your circuitry needs. Trust in its precision and efficiency, with a 5% tolerance for accurate operation. With dimensions of 6.35 x 3.2 x .55 mm and a surface mount mounting style, it's perfect for a wide range of applications. Upgrade your electronic components with this essential power resistor.