4-2176230-5

Heilind Number:AMP4-2176230-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176230-5
ECAD Model:
3D Model

Description:

3522 3K9 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176230-5
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:3.9 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176230-5

Detailed Description

Elevate your circuit design with our high-performance 2512 power resistor. This surface mount component boasts a power rating of 3W and a resistance of 3.9 KΩ, making it ideal for demanding applications. With a compact 6.35 x 3.2 x .55 mm footprint and convenient solder termination, installation is a breeze. The thick film element ensures reliable performance, while a tolerance of 5% guarantees accuracy. RoHS compliance further underscores our commitment to quality and sustainability. Perfect for a wide range of electronic devices, this resistor is a must-have for any engineer or hobbyist. Upgrade your projects with the best in surface mount technology.