| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-3 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-3 |
4-2176243-3
| Heilind Number: | AMP4-2176243-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGS0603 5% 3K3 resistor. This compact 0603 size component, with a power rating of 0.25W, offers reliable performance in a surface mount configuration. Featuring a resistance value of 3.3 KΩ and a rated voltage of 50V, it is ideal for a wide range of general purpose applications. The thick film element ensures durability and stability, while the steel cap termination type facilitates easy installation. Compliant with RoHS standards, this resistor is a sustainable choice for your projects. Trust in its quality and precision for efficient circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-4 | ![]() |


