| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-5 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-5 |
4-2176243-5
| Heilind Number: | AMP4-2176243-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 4K7 general-purpose resistor, offering a resistance of 4.7 KΩ and a power rating of .25 W. Designed for surface mount installation, this compact component measures 1.6 x .8 x .45 mm and features a steel cap termination type for secure connectivity. Operating at a rated voltage of 50 V, it is ideal for a variety of electronic applications. With a thick film element construction and a tolerance of 5%, it ensures reliable and precise performance. This product is not RoHS compliant. Upgrade your device with our Surface Mount Resistors for improved functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-6 | ![]() |


