| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-7 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-7 |
4-2176243-7
| Heilind Number: | AMP4-2176243-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS0603 5% 6K8 resistor. This high-quality, surface-mount component features a power rating of .25 W and a resistance of 6.8 KΩ, making it ideal for a variety of applications. With a rated voltage of 50 V, it ensures reliable performance in demanding environments. The compact 0603 size and steel cap termination offer easy installation on PCBs. Manufactured with thick film technology, it guarantees stable and precise operation. RoHS compliant and suitable for general purpose use, this resistor is a must-have for electronic projects. Elevate your designs with the durability and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176243-8 | ![]() |


