| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176243-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 10 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176243-9 |
4-2176243-9
| Heilind Number: | AMP4-2176243-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176243-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 10K surface mount resistor. Designed for general purpose applications, this compact resistor features a thick film element, ensuring reliable and consistent performance. With a power rating of .25W and a tolerance of 5%, it offers precision in resistance value. Operating at a rated voltage of 50V, it is suitable for a wide range of electronic devices. Its small 0603 size and steel cap termination make it easy to mount securely. Rest assured of quality and durability, as it is compliant with RoHS regulations. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176243-0 | ![]() |


