| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176244-0 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176244-0 |
4-2176244-0
| Heilind Number: | AMP4-2176244-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176244-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0805 5% 1K8 resistor. This general-purpose component, featuring a power rating of .5W and a resistance of 1.8 KΩ, is designed for optimal functionality in various electronic applications. With a rated voltage of 150V and a tolerance of 5%, it ensures reliable operation. The surface mount design, measuring 2 x 1.25 x .55 mm, offers easy installation on PCBs. Crafted with thick film technology, it guarantees high performance and durability. Trust in our Surface Mount Resistor to meet your project requirements with precision.

