4-2176244-7

Heilind Number:AMP4-2176244-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176244-7
ECAD Model:
3D Model

Description:

CRGS0805 5% 6K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176244-7
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176244-7

Detailed Description

Enhance circuit performance with the CRGS0805 5% 6K8 General Purpose Resistor. This compact 0805 size component, with a power rating of .5 W, offers reliable performance in a surface mount design. Featuring a resistance of 6.8 KΩ and a rated voltage of 150 V, it is suitable for a variety of applications. Utilizing thick film technology, this resistor ensures stability and precision. With solder termination and a tolerance of 5%, it guarantees secure connections and accurate signal control. Its small dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained environments. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Trust in the quality of Surface Mount Resistors for consistent and efficient circuit operation.