4-2176244-9

Heilind Number:AMP4-2176244-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176244-9
ECAD Model:
3D Model

Description:

CRGS0805 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176244-9
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176244-9

Detailed Description

Enhance circuit performance with our CRGS0805 5% 10K resistor. This surface mount component, with a power rating of .5 W and a resistance of 10 KΩ, is designed for reliable operation in various applications. Featuring a compact 0805 size and solder termination, it ensures easy integration onto PCBs. With a rated voltage of 150 V and a tolerance of 5%, it meets industry standards for quality and performance. The thick film construction and general purpose design make it suitable for a wide range of electronic projects. Trust in the precision and durability of our Surface Mount Resistors for your next endeavor.