4-2176245-2

Heilind Number:AMP4-2176245-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176245-2
ECAD Model:
3D Model

Description:

CRGS1206 5% 2K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176245-2
Size Code:1206
Power Rating:.6 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176245-2

Detailed Description

Enhance your electronic circuitry with our CRGS1206 5% 2K7 resistor, meticulously designed for optimal performance. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers a convenient power rating of .6 W, making it suitable for a wide range of applications. With a resistance of 2.7 KΩ and a rated voltage of 200 V, it ensures reliable functionality in demanding environments. Crafted with thick film technology and featuring solder termination, it guarantees secure and efficient connectivity. RoHS compliant and ideal for general purpose use, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the precision and quality of our Surface Mount Resistors.