| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176245-5 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176245-5 |
4-2176245-5
| Heilind Number: | AMP4-2176245-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176245-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit functionality with our CRGS1206 5% 4K7 resistor. Measuring at a compact 1206 size of 3.1 x 1.55 x .55 mm, this surface mount component boasts a power rating of .6 W and a resistance of 4.7 KΩ, suitable for diverse applications. With a rated voltage of 200 V and a thick film element type, it ensures reliable performance. Featuring solder termination and ROHS compliance, it aligns with modern environmental standards. Trust in this general-purpose resistor for efficient and effective electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176245-6 | ![]() |


