| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176245-9 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176245-9 |
4-2176245-9
| Heilind Number: | AMP4-2176245-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176245-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS1206 5% 10K resistor, a reliable and versatile component that excels in precision circuitry. With a power rating of 0.6 W and a tolerance of 5%, this surface mount resistor offers stable performance in a compact 1206 package. Its thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. Trust in its high-quality construction and RoHS compliance for environmentally conscious designs. Elevate your circuit designs with this essential general purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176245-0 | ![]() |


