4-2176246-1

Heilind Number:AMP4-2176246-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176246-1
ECAD Model:
3D Model

Description:

CRGS2512 5% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176246-1
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176246-1

Detailed Description

Enhance circuit performance with our CRGS2512 5% 2K2 surface mount resistor, offering a power rating of 1.5W and a resistance of 2.2 KΩ. This compact and reliable component, featuring a solder termination type, is designed for easy installation and durability in a variety of applications. With a rated voltage of 250V, it ensures stable operation, while its thick film element and 5% tolerance guarantee precision in signal processing. Measuring 6.35 x 3.2 x .55 mm, this general-purpose resistor is RoHS compliant and ideal for use in electronic assemblies requiring high-quality components. Trust in its performance for seamless integration into your designs.