4-2176246-3

Heilind Number:AMP4-2176246-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176246-3
ECAD Model:
3D Model

Description:

CRGS2512 5% 3K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176246-3
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:3.3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176246-3

Detailed Description

Enhance circuit performance with our CRGS2512 5% 3K3 resistor, meticulously designed for reliable operation in various electronic applications. With a power rating of 1.5 W and a resistance of 3.3 KΩ, this surface mount component ensures efficient power management and precise signal control. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, facilitates seamless integration onto PCBs. Featuring a thick film element and solder termination, it guarantees robust connectivity and stability under demanding conditions. Compliant with RoHS regulations, this general-purpose resistor is a sustainable choice for your engineering projects. Trust in its quality for consistent performance in voltage regulation, current limiting, and signal conditioning tasks. Elevate your design with the unmatched reliability of our surface mount resistors.