| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176246-6 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176246-6 |
4-2176246-6
Specifications
Detailed Description
Enhance circuit performance with our CRGS2512 5% 5K6 resistor, designed for reliable power distribution in electronic systems. With a power rating of 1.5 W and a resistance of 5.6 KΩ, this surface mount component ensures efficient operation, even at a rated voltage of 250 V. Its compact 2512 size and solder termination make it easy to install on PCBs, while its thick film element and 5% tolerance guarantee precise and stable resistance. RoHS compliant and suitable for general purpose applications, this resistor is a versatile solution for various electronic projects. Elevate your designs with the exceptional quality of our surface mount resistors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2025 | PCN-25-256881 - Revision Adjustment. The terminal pad dimension shows 1.8mm in documentation but has been 0.50mm +/-0.20mm since 2020. This was missed on drawing and datasheet. This is a correction to the documentation only to bring in line with actual product as supplied since 2020. This PCN supersedes the previous PCN-25-256553, which contained an incorrect value in the change description. | Download | |||
| 09/10/2025 | PCN-25-256553 - Document Clarification. The terminal pad dimension shows 1.8mm in documentation but has been 0.60mm +/-0.25mm since 2020. This was missed on drawing and datasheet. This is a correction to the documentation only to bring in line with actual product as supplied since 2020. | Download | |||

