4-2176246-9

Heilind Number:AMP4-2176246-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176246-9
ECAD Model:
3D Model

Description:

CRGS2512 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176246-9
Size Code:2512
Power Rating:1.5 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176246-9

Detailed Description

Enhance your electronic projects with the CRGS2512 5% 10K resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 1.5 W and a resistance of 10 KΩ, ensuring reliable performance. With a rated voltage of 250 V and RoHS compliance, it meets stringent quality standards. The compact 2512 size and solder termination make it easy to integrate into your circuit board. Whether you're a professional or hobbyist, this general-purpose resistor, featuring thick film technology and a tolerance of 5%, is a versatile and essential component for your toolkit. Upgrade your designs with the precision and durability of the CRGS2512 resistor.