4-2176251-0

Heilind Number:AMP4-2176251-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176251-0
ECAD Model:
3D Model

Description:

CRGS2010 5% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176251-0
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176251-0

Detailed Description

Enhance electronic circuitry with the CRGS2010 5% 1K8 resistor, a reliable surface mount component designed for general purpose applications. With a power rating of .75W and a resistance of 1.8 KΩ, this compact chip resistor is suitable for various voltage levels up to 200V. Featuring a solder termination type and thick film element, it ensures secure and efficient performance. RoHS compliant and measuring 5 x 2.5 x .55 mm, it is ideal for space-constrained installations. Trust in its 5% tolerance for consistent and accurate operation, making it a valuable asset in electronic assemblies.