| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176251-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176251-2 |
4-2176251-2
| Heilind Number: | AMP4-2176251-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176251-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGS2010 5%, 2.7 KΩ surface mount resistor. This compact .75 W component, measuring 5 x 2.5 x .55 mm, offers reliable operation at a rated voltage of 200 V. Designed for general purpose use, it features a thick film element with a tolerance of 5%. With solder termination and a surface mount mounting style, it is easy to install for various electronic applications. Non-RoHS compliant. Upgrade your assembly with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176251-3 | ![]() |


