| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176251-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176251-9 |
4-2176251-9
| Heilind Number: | AMP4-2176251-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176251-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGS2010 5% 10K Resistor, boasting a power rating of .75W and a resistance of 10 KΩ. Designed for surface mount applications, this compact component measures 5 x 2.5 x .55mm. With a rated voltage of 200V, it ensures reliable operation in various electronic systems. Crafted with thick film technology, it offers a tolerance of 5% for precise resistance values. Featuring solder termination and RoHS compliance, it meets environmental standards while delivering consistent performance. Ideal for general purpose use, this resistor is a valuable addition to any electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176251-0 | ![]() |


