MS3459KT24-22SW

Heilind Number:AMP4-2176254-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-22SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R5 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-22SW
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-2

Detailed Description

Achieve precise resistance in your electronic circuit with this CPF 0603 thin film precision resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it offers a power rating of 0.063 W and a tolerance of 0.1%. With a low resistance of 1.5 Ω and a rated voltage of 50 V, this surface mount resistor is ideal for high-performance applications. Its termination type is solder, and it features 2 terminations for easy installation. RoHS compliant and meeting 25ppm specifications, it guarantees reliable and environmentally friendly operation. Perfect for use in a wide range of electronic devices, this resistor is a crucial component for maintaining accuracy and stability in your circuit design.