MS3459KT24-22SX

Heilind Number:AMP4-2176254-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-22SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R54 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-22SX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.54 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0603 resistor. With a resistance of 1.54 Ω, tolerance of 0.1%, and power rating of .063 W, this thin film resistor guarantees optimal performance. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 25ppm, it ensures stable and accurate operation in a variety of applications. Its compact 0603 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors to meet your exacting standards.