MS3459KT24-22SY

Heilind Number:AMP4-2176254-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-22SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R58 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-22SY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.58 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-4

Detailed Description

Enhance circuit precision with this 0603 precision resistor, boasting a resistance of 1.58 Ω with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor offers exceptional accuracy, with a low temperature coefficient of 25ppm and a power rating of .063 W. Operating at a maximum voltage of 50 V, it is ideal for demanding electronic systems that require stable and reliable performance. With its compact dimensions of 1.55 x .8 x .45 mm, it is suitable for space-constrained designs. Trust in the quality and performance of this resistor for your critical applications.