MS3459KT24-27PW

Heilind Number:AMP4-2176254-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-27PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R65 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-27PW
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.65 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-6

Detailed Description

Enhance the precision of your electronic circuitry with this CPF 0603 thin film resistor. Boasting a resistance of 1.65Ω with a tolerance of 0.1%, it ensures stable performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is designed for efficiency and reliability. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. RoHS compliance further guarantees its sustainability. Elevate the performance of your devices with this high-quality component.