MS3459KT24-27S

Heilind Number:AMP4-2176254-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-27S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R74 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-27S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.74 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-8

Detailed Description

Enhance precision in your electronic circuits with this ultra-compact CPF 0603 resistor. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures reliable performance in even the most demanding applications. With a power rating of .063 W and a resistance of 1.74 Ω, this surface mount resistor is designed for efficiency and durability. Its thin film element technology guarantees high accuracy, while its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained PCB layouts. Perfect for use in a wide range of electronic devices, this resistor is a valuable addition to your component inventory.