MS3459KT24-27SW

Heilind Number:AMP4-2176254-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-27SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R78 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-27SW
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.78 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176254-9

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor, boasting a low tolerance of 0.1% and a resistance of 1.78 Ω. Designed for high-performance applications, it offers excellent stability with a low temperature coefficient of 25ppm. With a power rating of 0.063 W and a rated voltage of 50 V, it ensures reliable operation in demanding environments. The surface mount design and compact dimensions of 1.55 x 0.8 x 0.45 mm make it easy to integrate into your PCB layout. Perfect for critical electronic systems, this resistor guarantees accurate and consistent performance.