MS3459KT24-27SZ

Heilind Number:AMP4-2176280-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-27SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R11 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-27SZ
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-0

Detailed Description

Enhance precision in your electronic circuitry with this CPF 0402 resistor. With a resistance of 5.11 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is suitable for a wide range of applications. Its thin film element and solder termination provide durability and ease of installation. With a low temperature coefficient of 25 ppm, it maintains stability in varying environmental conditions. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your design with this high-performance resistor.