MS3459KT24-28P

Heilind Number:AMP4-2176280-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-28P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R23 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-28P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.23 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-1

Detailed Description

Elevate your precision resistor game with our cutting-edge CPF 0402, featuring a resistance rating of 5.23 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. This thin film resistor boasts a power rating of .063 W, making it ideal for high-performance applications. With its compact 0402 size and surface mount termination, it offers seamless integration onto PCBs. Designed for durability, it can handle a rated voltage of 25 V, ensuring reliable operation. Upgrade your electronic designs with this essential component for optimal performance and accuracy.