MS3459KT24-28PW

Heilind Number:AMP4-2176280-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-28PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R36 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-28PW
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.36 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-2

Detailed Description

Enhance your electronic circuitry with this precision resistor, crafted for optimal performance in surface mount applications. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution without compromising on power, with a rating of 0.063 W. Boasting a thin film element, this resistor ensures accuracy with a tolerance of 0.1%, perfect for demanding projects. With a resistance of 5.36 Ω and a rated voltage of 25 V, it guarantees reliable operation, while its solder termination type makes installation a breeze. Designed for durability and efficiency, this resistor is a must-have component for any electronics enthusiast or professional.