MS3459KT24-28PX

Heilind Number:AMP4-2176280-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-28PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R49 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-28PX
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.49 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-3

Detailed Description

Enhance your circuitry with this ultra-precise CPF 0402 resistor, meticulously engineered for optimal performance. With a resistance of 5.49 Ω and a tolerance of 0.1%, it guarantees exceptional accuracy in voltage regulation. Its thin film element construction ensures reliability, even in demanding environments, while its compact 0402 size and surface mount design make it easy to integrate seamlessly into your electronic setups. Rated for 25 V and 0.063 W, it offers robust power handling capabilities. RoHS compliant and boasting a low temperature coefficient of 25 ppm, this resistor is the perfect choice for applications that demand both precision and durability. Elevate your projects with the unmatched quality and performance of this surface mount resistor.