MS3459KT24-28S

Heilind Number:AMP4-2176280-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT24-28S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R9 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT24-28S
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:5.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176280-6

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 5.9 Ω with a tolerance of .1%. Crafted with thin film technology, it ensures reliable performance with a low power rating of .063 W. Operating at a rated voltage of 25 V, this resistor is ideal for high-precision applications. Its compact 0402 size and surface mount design make it easy to integrate into your projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your electronic designs with this high-performance component.