4-2176304-0

Heilind Number:AMP4-2176304-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176304-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 25R5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176304-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:25.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176304-0

Detailed Description

Enhance your electronic projects with the RP 1E 0.1W Precision Resistor, a high-performance component designed for optimal accuracy and reliability. With a resistance of 25.5 Ω and a tolerance of 0.1%, this thin film resistor ensures precise signal control in your circuitry. Operating at a rated voltage of 25 V and a power rating of 0.1 W, it offers stable performance even in demanding environments. With a compact 0402 size and surface mount termination, it is easily integrated into PCBs for efficient assembly. Its RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with the quality and precision of this Surface Mount Resistor.