| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176304-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176304-2 |
4-2176304-2
| Heilind Number: | AMP4-2176304-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176304-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0402-sized surface mount resistor. Crafted with thin film technology, it boasts a low power rating of 0.1W and a resistance of 26.7Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 25V, it ensures reliable performance in various applications. Designed for easy installation, it features solder termination and measures 1 x 0.5 x 0.3mm. With a temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. Perfect for use in compact devices, this resistor is a valuable component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


