| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176304-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176304-3 |
4-2176304-3
| Heilind Number: | AMP4-2176304-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176304-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision thin film resistor, offering a reliable power rating of 0.1W and a resistance of 27.4Ω with a tight tolerance of 0.1%. Designed for surface mount applications, this component ensures efficient performance with its low temperature coefficient of 25PPM. With a compact 0402 size and rated voltage of 25V, it's ideal for space-constrained designs. Trust in its quality and durability, featuring solder termination and RoHS compliance. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace. Elevate your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


