| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176304-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176304-6 |
4-2176304-6
| Heilind Number: | AMP4-2176304-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176304-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our cutting-edge RP 1E 0.1W resistor. Designed for high accuracy in demanding applications, this thin film element boasts a tolerance of .1% and a resistance of 29.4 Ω. With a power rating of .1 W and a rated voltage of 25 V, it delivers reliable performance in even the most challenging conditions. Its surface mount design, measuring 1 x .5 x .3 mm, ensures easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


