| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176304-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176304-7 |
4-2176304-7
| Heilind Number: | AMP4-2176304-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176304-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our 0402 surface mount resistor. With a power rating of 0.1W and a low resistance of 30.1Ω, it ensures optimal performance in a compact 1 x 0.5 x 0.3mm size. This thin film resistor offers a tight tolerance of 0.1% and low temperature coefficient of 25PPM, perfect for applications requiring high accuracy. Featuring two solder terminations for easy installation, it can handle a rated voltage of 25V. Whether you're working on industrial machinery or consumer electronics, this high-quality component guarantees reliability in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


