| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176304-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 31.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176304-9 |
4-2176304-9
| Heilind Number: | AMP4-2176304-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176304-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this Surface Mount Thin Film Precision Resistor. Featuring a resistance of 31.6 Ω with a tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of 0.1 W and a rated voltage of 25 V, it offers reliable operation. Measuring 1 x 0.5 x 0.3 mm, it's compact and suitable for space-constrained designs. RoHS compliant and with two solder terminations, it's easy to integrate, making it ideal for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


