4-2176305-3

Heilind Number:AMP4-2176305-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176305-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 294R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176305-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176305-3

Detailed Description

Enhance your electronic circuitry with the RP 1E Precision Resistor, a high-performance component designed for optimal accuracy and efficiency. This thin film resistor boasts a resistance of 294 Ω with a tight tolerance of 0.1%, ensuring reliable and precise operation. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB layout, while its power rating of 0.1 W and rated voltage of 25 V offer robust performance in demanding applications. With a low temperature coefficient of 25PPM and two solder terminations, this resistor guarantees stable and consistent operation in any environment. Upgrade your design with the ultimate in precision and reliability.