| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176305-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176305-6 |
4-2176305-6
| Heilind Number: | AMP4-2176305-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176305-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, meticulously crafted for optimal performance. This thin film resistor, rated at 0.1W, offers a resistance of 316Ω with a remarkable accuracy of 0.1%. Operating at a voltage of 25V, it ensures reliable functionality in various applications. Designed for surface mount installation, this component features two solder terminations for easy integration. With a compact size of 0402 and RoHS compliance, it meets international standards for environmental responsibility. Elevate your projects with the high-quality Surface Mount Resistors available from our collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


