| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176305-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176305-7 |
4-2176305-7
| Heilind Number: | AMP4-2176305-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176305-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 1E 0.1W surface mount resistor. Measuring at 0402 size, it offers a resistance of 324 Ω with a tolerance of 0.1%, ensuring accurate performance in your circuits. The thin film element and solder termination guarantee reliability, while its low power rating of 0.1W and rated voltage of 25V make it suitable for a wide range of applications. With RoHS compliance and a temperature coefficient of 25PPM, this resistor is not only high-quality but also environmentally friendly. Upgrade your projects with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


