4-2176305-9

Heilind Number:AMP4-2176305-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176305-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 340R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176305-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:340 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176305-9

Detailed Description

Enhance circuit precision with this 0402-size, surface-mount resistor. With a power rating of 0.1W and a resistance of 340Ω, it offers reliable performance in a compact form. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate signal control in demanding applications. The thin film element design guarantees high stability, while the solder termination type facilitates easy installation. Perfect for high-density PCBs, this precision resistor is a vital component for maintaining signal integrity in your electronic designs. Rest assured of its quality, as it complies with RoHS standards, contributing to environmentally friendly manufacturing practices.