4-2176306-1

Heilind Number:AMP4-2176306-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176306-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 3K01 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176306-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:3.01 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176306-1

Detailed Description

Enhance circuit precision with this high-quality 0402 surface mount resistor. Featuring a power rating of 0.1W, it offers reliable performance in demanding applications. The thin film element ensures accurate resistance of 3.01KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25V, this resistor is designed for optimal efficiency. Its compact dimensions of 1 x 0.5 x 0.3mm and two solder terminations make it easy to integrate into your electronic designs. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of environmental conditions. Trust in this precision component for your next project, suitable for a variety of industries.