| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176306-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176306-2 |
4-2176306-2
| Heilind Number: | AMP4-2176306-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176306-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision thin film resistor, delivering exceptional performance in a compact 0402 package. With a power rating of 0.1W and a resistance of 3.09 KΩ at 25 V, this component ensures reliable operation. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it guarantees accurate and stable resistance values. Designed for surface mount applications, its solder termination offers easy installation. Trust in the quality of our Surface Mount Resistors for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


