| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176306-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.16 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176306-3 |
4-2176306-3
| Heilind Number: | AMP4-2176306-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176306-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this surface mount resistor. With a power rating of 0.1W and a resistance of 3.16 KΩ, it ensures optimal performance in a compact 0402 size. The thin film element offers a tolerance of 0.1% for accurate signal processing, while the low temperature coefficient of 25PPM guarantees stability over time. Featuring solder termination and a rated voltage of 25V, it is suitable for a wide range of applications. Compliant with RoHS standards, this high-quality component is a must-have for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


