4-2176306-5

Heilind Number:AMP4-2176306-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176306-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 3K32 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176306-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176306-5

Detailed Description

Enhance precision in your circuitry with this high-quality thin film resistor. With a power rating of 0.1W and a resistance of 3.32KΩ, it ensures reliable performance in demanding applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor guarantees accuracy and stability over time. Its compact 0402 size and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a rated voltage of 25V, it meets stringent environmental standards while offering excellent electrical properties. Trust in the quality of this precision resistor for your electronic projects.