| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176306-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176306-6 |
4-2176306-6
| Heilind Number: | AMP4-2176306-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176306-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision surface mount resistor, featuring a power rating of 0.1W and a resistance of 3.4 KΩ. With a tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable operation. Designed for space-saving applications, this 0402-sized resistor offers reliable performance in a compact 1 x 0.5 x 0.3 mm package. Its thin film element and solder termination guarantee high precision and durability in various electronic setups. Ideal for demanding environments, this resistor is a valuable component in ensuring signal integrity and efficiency in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


