4-2176306-9

Heilind Number:AMP4-2176306-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176306-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 3K65 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176306-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:3.65 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-2176306-9

Detailed Description

Enhance precision in your electronic projects with this high-performance 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 3.65 KΩ, it delivers reliable performance, while the thin film element ensures accuracy with a tolerance of 0.1%. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding conditions. Its compact 1 x 0.5 x 0.3 mm dimensions and solder termination make it easy to integrate, perfect for space-constrained applications. Upgrade your circuit designs with this quality component, meeting your requirements for precision and reliability.