| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176307-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176307-1 |
4-2176307-1
| Heilind Number: | AMP4-2176307-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176307-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402 size Surface Mount Resistor. Featuring a power rating of 0.1W and a resistance of 32.4KΩ with a tolerance of 0.1%, this Thin Film resistor ensures accurate performance. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it offers stable and reliable operation in a compact 1 x 0.5 x 0.3mm package. With solder termination and RoHS compliance, it's ideal for environmentally conscious assembly processes. Upgrade your circuitry with this high-quality component, perfect for a wide range of applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


